
* Images are for reference only
EMI1206R-600
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- EMI1206R-600
- JLCPCB Part #
- C6240229
- Package
- 1206
- Description
- 1 300mΩ 600Ω@100MHz 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1137
200+
$0.4452
500+
$0.4307
1000+
$0.4227
Related Products