
* Images are for reference only
DC1390-683K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- DC1390-683K
- JLCPCB Part #
- C5624317
- Package
- Plugin,D=37.6mm
- Description
- 10.7A 16.3A 21mΩ 68uH ±10% 插件,D=37.6mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.3442
200+
$10.9110
500+
$10.5471
1000+
$10.3668