
CM9900-186
- Manufacturer
- MFR.Part #
- CM9900-186
- JLCPCB Part #
- C7108386
- Package
- -
- Description
- -55℃~+125℃ 2 2.45Ω 270mA - Common Mode Filters
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | API Delevan | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 2 | |
| Current Rating | 270mA | |
| DC Resistance(DCR) | 2.45Ω |

* Images are for reference only
CM9900-186
Extended- Manufacturer
- MFR.Part #
- CM9900-186
- JLCPCB Part #
- C7108386
- Package
- -
- Description
- -55℃~+125℃ 2 2.45Ω 270mA - Common Mode Filters
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CM9900-186
Extended- Manufacturer
- MFR.Part #
- CM9900-186
- JLCPCB Part #
- C7108386
- Package
- -
- Description
- -55℃~+125℃ 2 2.45Ω 270mA - Common Mode Filters
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CM9900-186 Specifications
CM9900-186 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | API Delevan | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 2 | |
| Current Rating | 270mA | |
| DC Resistance(DCR) | 2.45Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CM9900-186. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CM9900-186 Schematic Symbol & PCB Footprint
The CM9900-186 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.