
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,12.7x9.5mm | |
| Inductance | 330uH | |
| Length | 12.7mm | |
| Height | 9.53mm | |
| Width | 9.53mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9406-42 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,12.7x9.5mm | |
| Inductance | 330uH | |
| Length | 12.7mm | |
| Height | 9.53mm | |
| Width | 9.53mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9406-42. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 9406-42 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.