
9405R-40
- Manufacturer
- MFR.Part #
- 9405R-40
- JLCPCB Part #
- C6423000
- Package
- Plugin,D9.7xL12.7mm
- Description
- 12.7mm 220uH 61@790kHz 9.65mm Plugin,D9.7xL12.7mm Adjustable Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,D9.7xL12.7mm | |
| Inductance | 220uH | |
| Q @ Frequency | 61@790kHz | |
| Height | 12.7mm | |
| Diameter | 9.65mm |

* Images are for reference only
9405R-40
Extended- Manufacturer
- MFR.Part #
- 9405R-40
- JLCPCB Part #
- C6423000
- Package
- Plugin,D9.7xL12.7mm
- Description
- 12.7mm 220uH 61@790kHz 9.65mm Plugin,D9.7xL12.7mm Adjustable Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
9405R-40
Extended- Manufacturer
- MFR.Part #
- 9405R-40
- JLCPCB Part #
- C6423000
- Package
- Plugin,D9.7xL12.7mm
- Description
- 12.7mm 220uH 61@790kHz 9.65mm Plugin,D9.7xL12.7mm Adjustable Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9405R-40 Specifications
9405R-40 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,D9.7xL12.7mm | |
| Inductance | 220uH | |
| Q @ Frequency | 61@790kHz | |
| Height | 12.7mm | |
| Diameter | 9.65mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9405R-40. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9405R-40 Schematic Symbol & PCB Footprint
The 9405R-40 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.