
* Images are for reference only
5400R-396G
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 5400R-396G
- JLCPCB Part #
- C5515521
- Package
- Plugin,D=33mm
- Description
- 104mA 104mA 39mH 4.8Ω ±2% Plugin,D=33mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$134.2062
250+
$53.5502
500+
$51.7598
1000+
$50.8759