
* Images are for reference only
3HC-10
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 3HC-10
- JLCPCB Part #
- C17604140
- Package
- Plugin,D15.9xL28.6mm
- Description
- 10uH 17A 18mΩ 3A ±10% Plugin,D15.9xL28.6mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.7581
200+
$24.6422
500+
$23.8188
1000+
$23.4120