
3090-102H
- Manufacturer
- MFR.Part #
- 3090-102H
- JLCPCB Part #
- C17590740
- Package
- SMD,2.5x2.5mm
- Description
- 1uH 330mA 700mΩ ±3% SMD,2.5x2.5mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,2.5x2.5mm | |
| Inductance | 1uH | |
| Tolerance | ±3% | |
| Current Rating | 330mA | |
| DC Resistance(DCR) | 700mΩ |

* Images are for reference only
3090-102H
Extended- Manufacturer
- MFR.Part #
- 3090-102H
- JLCPCB Part #
- C17590740
- Package
- SMD,2.5x2.5mm
- Description
- 1uH 330mA 700mΩ ±3% SMD,2.5x2.5mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
3090-102H
Extended- Manufacturer
- MFR.Part #
- 3090-102H
- JLCPCB Part #
- C17590740
- Package
- SMD,2.5x2.5mm
- Description
- 1uH 330mA 700mΩ ±3% SMD,2.5x2.5mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3090-102H Specifications
3090-102H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,2.5x2.5mm | |
| Inductance | 1uH | |
| Tolerance | ±3% | |
| Current Rating | 330mA | |
| DC Resistance(DCR) | 700mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3090-102H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3090-102H Schematic Symbol & PCB Footprint
The 3090-102H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.