
* Images are for reference only
1840-07K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 1840-07K
- JLCPCB Part #
- C22240553
- Package
- -
- Description
- 1.67A 100mΩ 560nH Molded unshielded RF inductor ±10% - Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7455
200+
$1.8947
500+
$1.8304
1000+
$1.7999