
* Images are for reference only
160-102JS
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 160-102JS
- JLCPCB Part #
- C17264245
- Package
- -
- Description
- 1uH 340mΩ 610mA ±5% - Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.4366
200+
$26.5086
500+
$25.6231
1000+
$25.1852