
* Images are for reference only
10HCR-10
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 10HCR-10
- JLCPCB Part #
- C17332242
- Package
- Plugin,D34.9xL17.4mm
- Description
- 10A 10uH 12mΩ 17A ±10% Plugin,D34.9xL17.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.7650
200+
$25.4430
500+
$24.5923
1000+
$24.1726
Related Products