
* Images are for reference only
105-682K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 105-682K
- JLCPCB Part #
- C17602167
- Package
- SMD,2.5x2.5mm
- Description
- 160mA 3.8Ω 6.8uH ±10% SMD,2.5x2.5mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.4448
200+
$16.1387
500+
$15.5993
1000+
$15.3320