
* Images are for reference only
AP7380-33Y-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7380-33Y-13
- JLCPCB Part #
- C115096
- Package
- SOT-89-3
- Description
- -40℃~+125℃@(Tj) 1 1.8uA 24V 3.3V 360mV@(50mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.2333
50+
$0.1823
150+
$0.1602
500+
$0.1330
2500+
$0.1208
5000+
$0.1136
Related Products