


- Manufacturer
- MFR.Part #
- AP6335
- JLCPCB Part #
- C2914462
- Package
- SMD,12x12mm
- Description
- -30℃~+85℃ -94dBm 16dBm 2.4GHz 3.13V~4.8V IEEE802.11a/b/g/n/ac、Bluetooth4.0 Integrated Bluetooth function UART、SDIO、PCM SMD,12x12mm WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | AMPAK Tech | |
| Package | SMD,12x12mm | |
| Operating Temperature | -30℃~+85℃ | |
| Sensitivity | -94dBm | |
| Output Power | 16dBm | |
| Voltage - Supply | 3.13V~4.8V | |
| Frequency | 2.4GHz | |
| Features | Integrated Bluetooth function | |
| Interface Type | UART、SDIO、PCM | |
| Wireless Standard | IEEE802.11a/b/g/n/ac、Bluetooth4.0 |

* Images are for reference only
AP6335
Extended- Manufacturer
- MFR.Part #
- AP6335
- JLCPCB Part #
- C2914462
- Package
- SMD,12x12mm
- Description
- -30℃~+85℃ -94dBm 16dBm 2.4GHz 3.13V~4.8V IEEE802.11a/b/g/n/ac、Bluetooth4.0 Integrated Bluetooth function UART、SDIO、PCM SMD,12x12mm WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AP6335
- JLCPCB Part #
- C2914462
- Package
- SMD,12x12mm
- Description
- -30℃~+85℃ -94dBm 16dBm 2.4GHz 3.13V~4.8V IEEE802.11a/b/g/n/ac、Bluetooth4.0 Integrated Bluetooth function UART、SDIO、PCM SMD,12x12mm WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AP6335 Specifications
AP6335 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | AMPAK Tech | |
| Package | SMD,12x12mm | |
| Operating Temperature | -30℃~+85℃ | |
| Sensitivity | -94dBm | |
| Output Power | 16dBm | |
| Voltage - Supply | 3.13V~4.8V | |
| Frequency | 2.4GHz | |
| Features | Integrated Bluetooth function | |
| Interface Type | UART、SDIO、PCM | |
| Wireless Standard | IEEE802.11a/b/g/n/ac、Bluetooth4.0 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP6335. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AP6335 Schematic Symbol & PCB Footprint
The AP6335 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.