


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | AMPAK Tech | |
| Package | SMD-50P,15x13mm | |
| Operating Temperature | -30℃~+65℃ | |
| Sensitivity | -87dBm | |
| Output Power | 14dBm | |
| Voltage - Supply | 3.3V | |
| Frequency | 2.4GHz | |
| Features | Integrated Bluetooth function | |
| Interface Type | UART、PCM、PCIe | |
| Wireless Standard | Bluetooth5.0 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AP6275PR3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | AMPAK Tech | |
| Package | SMD-50P,15x13mm | |
| Operating Temperature | -30℃~+65℃ | |
| Sensitivity | -87dBm | |
| Output Power | 14dBm | |
| Voltage - Supply | 3.3V | |
| Frequency | 2.4GHz | |
| Features | Integrated Bluetooth function | |
| Interface Type | UART、PCM、PCIe | |
| Wireless Standard | Bluetooth5.0 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP6275PR3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AP6275PR3 datasheets or manufacturer documentation.
Datasheet: AP6275PR3 Datasheet (PDF)
The AP6275PR3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.