


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | AMPAK Tech | |
| Package | SMD | |
| Operating Temperature | -30℃~+85℃ | |
| Sensitivity | -96dBm | |
| Output Power | 17dBm | |
| Voltage - Supply | 3.2V~4.8V | |
| Frequency | 5GHz | |
| Features | Integrated Bluetooth function | |
| Utilized IC / Part | BCM43456 | |
| Interface Type | UART、SDIO、GPIO、PCM | |
| Wireless Standard | IEEE802.11b/g/n、Bluetooth5.2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AP6256 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | AMPAK Tech | |
| Package | SMD | |
| Operating Temperature | -30℃~+85℃ | |
| Sensitivity | -96dBm | |
| Output Power | 17dBm | |
| Voltage - Supply | 3.2V~4.8V | |
| Frequency | 5GHz | |
| Features | Integrated Bluetooth function | |
| Utilized IC / Part | BCM43456 | |
| Interface Type | UART、SDIO、GPIO、PCM | |
| Wireless Standard | IEEE802.11b/g/n、Bluetooth5.2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP6256. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AP6256 datasheets or manufacturer documentation.
Datasheet: AP6256 Datasheet (PDF)
The AP6256 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.