This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AP62300TWU-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
AP62300TWU-7
JLCPCB Part #
C1883519
Package
TSOT-26
Description
-40℃~+125℃ 1 155uA 3A 4.2V~18V 750kHz 763mV~7V Adjustable Buck Buck Built-in Yes TSOT-26 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 15455

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 15384

In-stock Item Pricing

Qty Unit Price
1+ $0.1943
50+ $0.1597
150+ $0.1449
500+ $0.1265
3000+ $0.1151
6000+ $0.1101

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons