
* Images are for reference only
AP62150WU-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP62150WU-7
- JLCPCB Part #
- C3194237
- Package
- TSOT-23-6
- Description
- -40℃~+125℃ 1 1.3MHz 1.5A 135uA 4.2V~18V 800mV~7V Adjustable Buck Buck Built-in Yes TSOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3205
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2874
In-stock Item Pricing
Qty Unit Price
1+
$0.3190
50+
$0.2565
150+
$0.2296
500+
$0.1963
3000+
$0.1813
6000+
$0.1724
Related Products
Welcome back, may I help you?