
* Images are for reference only
AP22653AW6-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP22653AW6-7
- JLCPCB Part #
- C1511768
- Package
- SOT-26
- Description
- -40℃~+85℃ 1 2.1A 3V~5.5V 65mΩ Active High High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Overtemperature protection (OTP) SOT-26 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17753
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 17636
In-stock Item Pricing
Qty Unit Price
1+
$0.2241
50+
$0.1792
150+
$0.1599
500+
$0.1359
3000+
$0.1197
6000+
$0.1133
Related Products
Welcome back, may I help you?