
* Images are for reference only
AP2192AMPG-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP2192AMPG-13
- JLCPCB Part #
- C507872
- Package
- MSOP-8-EP
- Description
- -40℃~+85℃ 1.5A 2 2.7V~5.5V 85mΩ Active High High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection MSOP-8-EP Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1049
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1017
In-stock Item Pricing
Qty Unit Price
1+
$0.3354
50+
$0.2601
150+
$0.2277
500+
$0.1874
2500+
$0.1694
5000+
$0.1586
Related Products
Welcome back, may I help you?