
* Images are for reference only
AP2151AW-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP2151AW-7
- JLCPCB Part #
- C2759962
- Package
- SOT-25
- Description
- -40℃~+85℃@(Ta) 2.7V~5.5V 500mA Non-Isolated Over Voltage Protection、Short Circuit Protection、Over Temperature Protection SOT-25 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 36
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2526
50+
$0.1985
150+
$0.1754
500+
$0.1465
3000+
$0.1304
6000+
$0.1226
Related Products
Welcome back, may I help you?