
* Images are for reference only
AMS1117DT-5.0RG
Extended
- Manufacturer
- HANSCHIP semiconductor
- MFR.Part #
- AMS1117DT-5.0RG
- JLCPCB Part #
- C2977145
- Package
- TO-263-3L
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 1.3V@(800mA) 10mA 12V 5V 75dB@(120Hz) 800mA Fixed Over Current Protection、Over Temperature Protection Positive TO-263-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 881
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 881
In-stock Item Pricing
Qty Unit Price
1+
$0.2114
50+
$0.1668
150+
$0.1476
500+
$0.1202
2500+
$0.1096
5000+
$0.1033
Related Products
Welcome back, may I help you?