Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. AS1106WE
AS1106WE
Extended
* Images are for reference only
AS1106WE
Attributes
Value
Manufacturer
AMS
MFR.Part #
AS1106WE
JLCPCB Part #
C1549804
Package
SOIC-24-300mil
Description
-40℃~+85℃ 2.7V~5.5V 30mA 320mA 8 Segment x 8 Digit SPI SOIC-24-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerAMS
PackageSOIC-24-300mil
Operating Temperature-40℃~+85℃
Digit Drive Current320mA
Configuration8 Segment x 8 Digit
Voltage - Supply2.7V~5.5V
Segment Drive Current30mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. AS1106WE
AS1106WE

* Images are for reference only

AS1106WE

Extended
Manufacturer

AMS

MFR.Part #
AS1106WE
JLCPCB Part #
C1549804
Package
SOIC-24-300mil
Description
-40℃~+85℃ 2.7V~5.5V 30mA 320mA 8 Segment x 8 Digit SPI SOIC-24-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AS1106WE

* Images are for reference only

AS1106WE
Extended
Manufacturer

AMS

MFR.Part #
AS1106WE
JLCPCB Part #
C1549804
Package
SOIC-24-300mil
Description
-40℃~+85℃ 2.7V~5.5V 30mA 320mA 8 Segment x 8 Digit SPI SOIC-24-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AS1106WE Specifications

AS1106WE technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerAMS
PackageSOIC-24-300mil
Operating Temperature-40℃~+85℃
Digit Drive Current320mA
Configuration8 Segment x 8 Digit
Voltage - Supply2.7V~5.5V
Segment Drive Current30mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS1106WE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AS1106WE Documents

AS1106WE datasheets or manufacturer documentation.

Datasheet: AS1106WE Datasheet (PDF)

AS1106WE Schematic Symbol & PCB Footprint

The AS1106WE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.