


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Microphones | |
| Manufacturer | Dragonstate | |
| Package | Plugin,D=9.7mm | |
| Operating Temperature | -25℃~+70℃ | |
| Sensitivity | -45dB@±3dB | |
| S/N Ratio | 58dB | |
| Voltage - Supply | 3V | |
| Output Impedance | 2.2kΩ | |
| Mounting Type | Through-hole | |
| Current - Supply | 500uA | |
| Direction | Omnidirectional |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMF-O97L45-DB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Microphones | |
| Manufacturer | Dragonstate | |
| Package | Plugin,D=9.7mm | |
| Operating Temperature | -25℃~+70℃ | |
| Sensitivity | -45dB@±3dB | |
| S/N Ratio | 58dB | |
| Voltage - Supply | 3V | |
| Output Impedance | 2.2kΩ | |
| Mounting Type | Through-hole | |
| Current - Supply | 500uA | |
| Direction | Omnidirectional |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMF-O97L45-DB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMF-O97L45-DB datasheets or manufacturer documentation.
Datasheet: AMF-O97L45-DB Datasheet (PDF)
The AMF-O97L45-DB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.