Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. AMC1400DWLR
AMC1400DWLR - 1
AMC1400DWLR - 2
AMC1400DWLR - 3
Extended1/3
* Images are for reference only
AMC1400DWLR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AMC1400DWLR
JLCPCB Part #
C20345226
Package
SOIC-8
Description
-40℃~+125℃ 0.1uV/℃ 1 100dB 100dB 10uV 14mA 30uA 3V~5.5V 5.5V 500us 5nA 6.3mA Built-in signal filtering、High-side current sensing Differential SOIC-8 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃
Quiescent Current per Amplifier6.3mA
Vos - Input Offset Voltage10uV
Output TypeDifferential
Input Offset Current(Ios)5nA
Output Current14mA
Input Offset Voltage Drift(Vos TC)0.1uV/℃
Single Supply3V~5.5V
Power Supply Rejection Ratio (PSRR)100dB
Common Mode Rejection Ratio(CMRR)100dB
Number of Channels1
Settling time500us
Maximum Power Supply Range (Vdd-Vss)5.5V
FeaturesBuilt-in signal filtering、High-side current sensing
Ib - Input Bias Current30uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. AMC1400DWLR
AMC1400DWLR

* Images are for reference only

AMC1400DWLR

Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC1400DWLR
JLCPCB Part #
C20345226
Package
SOIC-8
Description
-40℃~+125℃ 0.1uV/℃ 1 100dB 100dB 10uV 14mA 30uA 3V~5.5V 5.5V 500us 5nA 6.3mA Built-in signal filtering、High-side current sensing Differential SOIC-8 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC1400DWLR

* Images are for reference only

AMC1400DWLR
Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC1400DWLR
JLCPCB Part #
C20345226
Package
SOIC-8
Description
-40℃~+125℃ 0.1uV/℃ 1 100dB 100dB 10uV 14mA 30uA 3V~5.5V 5.5V 500us 5nA 6.3mA Built-in signal filtering、High-side current sensing Differential SOIC-8 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC1400DWLR Specifications

AMC1400DWLR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃
Quiescent Current per Amplifier6.3mA
Vos - Input Offset Voltage10uV
Output TypeDifferential
Input Offset Current(Ios)5nA
Output Current14mA
Input Offset Voltage Drift(Vos TC)0.1uV/℃
Single Supply3V~5.5V
Power Supply Rejection Ratio (PSRR)100dB
Common Mode Rejection Ratio(CMRR)100dB
Number of Channels1
Settling time500us
Maximum Power Supply Range (Vdd-Vss)5.5V
FeaturesBuilt-in signal filtering、High-side current sensing
Ib - Input Bias Current30uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMC1400DWLR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMC1400DWLR Documents

AMC1400DWLR datasheets or manufacturer documentation.

Datasheet: AMC1400DWLR Datasheet (PDF)

AMC1400DWLR Schematic Symbol & PCB Footprint

The AMC1400DWLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.