
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8-300mil | |
| Common Mode Rejection Ratio (CMRR) | 100dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 50uV | |
| Input Offset Current(Ios) | 10nA | |
| Input Offset Voltage Drift(Vos TC) | 0.8uV/℃ | |
| Quiescent Current | 9.8mA | |
| Features | Signal limiting/constant amplitude output、Input fault detection | |
| Single Supply | 3V~5.5V | |
| Ib - Input Bias Current | 48.5uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMC1302QDWVQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8-300mil | |
| Common Mode Rejection Ratio (CMRR) | 100dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 50uV | |
| Input Offset Current(Ios) | 10nA | |
| Input Offset Voltage Drift(Vos TC) | 0.8uV/℃ | |
| Quiescent Current | 9.8mA | |
| Features | Signal limiting/constant amplitude output、Input fault detection | |
| Single Supply | 3V~5.5V | |
| Ib - Input Bias Current | 48.5uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMC1302QDWVQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMC1302QDWVQ1 datasheets or manufacturer documentation.
Datasheet: AMC1302QDWVQ1 Datasheet (PDF)
The AMC1302QDWVQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.