Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AM5728BABCXEA
AM5728BABCXEA
Extended
* Images are for reference only
AM5728BABCXEA
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AM5728BABCXEA
JLCPCB Part #
C1522317
Package
FCBGA-760
Description
-40℃~+105℃ 1.5GHz 1.8V、3.3V 32 Bit ARM Cortex-ASeries FCBGA-760 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageFCBGA-760
Operating Temperature-40℃~+105℃
CPU Maximum Speed1.5GHz
Program Memory TypeROMless
Voltage - Supply1.8V、3.3V
RAM Size2.5MB
Core Size32 Bit
CPU CoreARM Cortex-A15
Number of I/O247
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AM5728BABCXEA
AM5728BABCXEA

* Images are for reference only

AM5728BABCXEA

Extended
Manufacturer

Texas Instruments

MFR.Part #
AM5728BABCXEA
JLCPCB Part #
C1522317
Package
FCBGA-760
Description
-40℃~+105℃ 1.5GHz 1.8V、3.3V 32 Bit ARM Cortex-ASeries FCBGA-760 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM5728BABCXEA

* Images are for reference only

AM5728BABCXEA
Extended
Manufacturer

Texas Instruments

MFR.Part #
AM5728BABCXEA
JLCPCB Part #
C1522317
Package
FCBGA-760
Description
-40℃~+105℃ 1.5GHz 1.8V、3.3V 32 Bit ARM Cortex-ASeries FCBGA-760 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM5728BABCXEA Specifications

AM5728BABCXEA technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageFCBGA-760
Operating Temperature-40℃~+105℃
CPU Maximum Speed1.5GHz
Program Memory TypeROMless
Voltage - Supply1.8V、3.3V
RAM Size2.5MB
Core Size32 Bit
CPU CoreARM Cortex-A15
Number of I/O247
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM5728BABCXEA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM5728BABCXEA Documents

AM5728BABCXEA datasheets or manufacturer documentation.

Datasheet: AM5728BABCXEA Datasheet (PDF)

AM5728BABCXEA Schematic Symbol & PCB Footprint

The AM5728BABCXEA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.