


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-538 | |
| Operating Temperature | 0℃~+90℃ | |
| CPU Maximum Speed | 667MHz | |
| Voltage - Supply | 1.35V、1.5V、1.8V、3.3V | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-ASeries |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM5708BCBDJA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-538 | |
| Operating Temperature | 0℃~+90℃ | |
| CPU Maximum Speed | 667MHz | |
| Voltage - Supply | 1.35V、1.5V、1.8V、3.3V | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-ASeries |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM5708BCBDJA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM5708BCBDJA datasheets or manufacturer documentation.
Datasheet: AM5708BCBDJA Datasheet (PDF)
The AM5708BCBDJA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.