Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ALT80800KLPATR
ALT80800KLPATR - 1
ALT80800KLPATR - 2
ALT80800KLPATR - 3
Extended1/3
* Images are for reference only
ALT80800KLPATR
Attributes
Value
Manufacturer
Allegro MicroSystems, LLC
MFR.Part #
ALT80800KLPATR
JLCPCB Part #
C2678606
Package
TSSOP-16-EP
Description
-40℃~+125℃ 1 2A 4.5V~55V 500kHz Analog、PWM Buck Built-in DC-DC Under Voltage Protection、Over-Temperature Protection (OTP) TSSOP-16-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAllegro MicroSystems, LLC
PackageTSSOP-16-EP
TypeDC-DC
Number of Channels1
Frequency - Switching500kHz
Voltage - Input(DC)4.5V~55V
Output Current2A
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ALT80800KLPATR
ALT80800KLPATR

* Images are for reference only

ALT80800KLPATR

Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
ALT80800KLPATR
JLCPCB Part #
C2678606
Package
TSSOP-16-EP
Description
-40℃~+125℃ 1 2A 4.5V~55V 500kHz Analog、PWM Buck Built-in DC-DC Under Voltage Protection、Over-Temperature Protection (OTP) TSSOP-16-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ALT80800KLPATR

* Images are for reference only

ALT80800KLPATR
Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
ALT80800KLPATR
JLCPCB Part #
C2678606
Package
TSSOP-16-EP
Description
-40℃~+125℃ 1 2A 4.5V~55V 500kHz Analog、PWM Buck Built-in DC-DC Under Voltage Protection、Over-Temperature Protection (OTP) TSSOP-16-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ALT80800KLPATR Specifications

ALT80800KLPATR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAllegro MicroSystems, LLC
PackageTSSOP-16-EP
TypeDC-DC
Number of Channels1
Frequency - Switching500kHz
Voltage - Input(DC)4.5V~55V
Output Current2A
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALT80800KLPATR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ALT80800KLPATR Documents

ALT80800KLPATR datasheets or manufacturer documentation.

Datasheet: ALT80800KLPATR Datasheet (PDF)

ALT80800KLPATR Schematic Symbol & PCB Footprint

The ALT80800KLPATR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.