
* Images are for reference only
SSSS223600
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SSSS223600
- JLCPCB Part #
- C255513
- Package
- Plugin
- Description
- -10℃~+60℃ 10,000 cycles 300mA 5.5mm 6V DP3T PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1670
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1655
In-stock Item Pricing
Qty Unit Price
1+
$0.3184
10+
$0.2815
30+
$0.2670
100+
$0.2477
500+
$0.2220
1000+
$0.2171
Related Products