
* Images are for reference only
SSGM180100
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SSGM180100
- JLCPCB Part #
- C470276
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 24V 25mA 3,000 Cycles 8 Black PC Pin SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$0.8212
10+
$0.6798
22+
$0.5464
110+
$0.4757
506+
$0.4339
990+
$0.4131
Related Products