


- Manufacturer
- MFR.Part #
- SRBM149501
- JLCPCB Part #
- C262413
- Package
- 插件,12.5x10mm
- Description
- -30℃~+85℃ 100mA 16V Right-Angle 插件,12.5x10mm Rotary Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | ALPSALPINE | |
| Package | 插件,12.5x10mm | |
| Operating Temperature | -30℃~+85℃ | |
| Rated Voltage (Max) | 16V | |
| Current Rating (Max) | 100mA | |
| Mounting Type | Right-Angle |

* Images are for reference only
SRBM149501
Extended- Manufacturer
- MFR.Part #
- SRBM149501
- JLCPCB Part #
- C262413
- Package
- 插件,12.5x10mm
- Description
- -30℃~+85℃ 100mA 16V Right-Angle 插件,12.5x10mm Rotary Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SRBM149501
- JLCPCB Part #
- C262413
- Package
- 插件,12.5x10mm
- Description
- -30℃~+85℃ 100mA 16V Right-Angle 插件,12.5x10mm Rotary Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRBM149501 Specifications
SRBM149501 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | ALPSALPINE | |
| Package | 插件,12.5x10mm | |
| Operating Temperature | -30℃~+85℃ | |
| Rated Voltage (Max) | 16V | |
| Current Rating (Max) | 100mA | |
| Mounting Type | Right-Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRBM149501. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SRBM149501 Documents
SRBM149501 datasheets or manufacturer documentation.
Datasheet: SRBM149501 Datasheet (PDF)
SRBM149501 Schematic Symbol & PCB Footprint
The SRBM149501 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.