


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | ALPSALPINE | |
| Package | 插件,12.5x10mm | |
| Operating Temperature | -30℃~+85℃ | |
| Rated Voltage (Max) | 16V | |
| Current Rating (Max) | 100mA | |
| Mounting Type | Right-Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRBM121300 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | ALPSALPINE | |
| Package | 插件,12.5x10mm | |
| Operating Temperature | -30℃~+85℃ | |
| Rated Voltage (Max) | 16V | |
| Current Rating (Max) | 100mA | |
| Mounting Type | Right-Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRBM121300. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SRBM121300 datasheets or manufacturer documentation.
Datasheet: SRBM121300 Datasheet (PDF)
The SRBM121300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.