
* Images are for reference only
HSPPAD042A
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- HSPPAD042A
- JLCPCB Part #
- C335994
- Package
- SMD-10P,2x2.5mm
- Description
- -40℃~+85℃ 1.7V~3.6V 1.8uA 30Kpa~1.1bar I2C SMD-10P,2x2.5mm Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8433
10+
$1.5572
30+
$1.3998
100+
$1.2230
500+
$1.1442
1000+
$1.1073
3000+
$1.0960
6000+
$1.0880
Related Products