Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ALED6001TR
ALED6001TR - 1
ALED6001TR - 2
ALED6001TR - 3
Extended1/3
* Images are for reference only
ALED6001TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
ALED6001TR
JLCPCB Part #
C2678780
Package
TSSOP-16-EP
Description
-40℃~+150℃ 1 100kHz~1MHz 4% 5.5V~36V Analog、PWM External Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SEPIC、Boost、Buck-Boost TSSOP-16-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageTSSOP-16-EP
Constant Current Accuracy4%
Number of Channels1
Voltage - Input(DC)5.5V~36V
Frequency - Switching100kHz~1MHz
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
TopologySEPIC、Boost、Buck-Boost
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ALED6001TR
ALED6001TR

* Images are for reference only

ALED6001TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
ALED6001TR
JLCPCB Part #
C2678780
Package
TSSOP-16-EP
Description
-40℃~+150℃ 1 100kHz~1MHz 4% 5.5V~36V Analog、PWM External Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SEPIC、Boost、Buck-Boost TSSOP-16-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ALED6001TR

* Images are for reference only

ALED6001TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
ALED6001TR
JLCPCB Part #
C2678780
Package
TSSOP-16-EP
Description
-40℃~+150℃ 1 100kHz~1MHz 4% 5.5V~36V Analog、PWM External Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SEPIC、Boost、Buck-Boost TSSOP-16-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ALED6001TR Specifications

ALED6001TR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageTSSOP-16-EP
Constant Current Accuracy4%
Number of Channels1
Voltage - Input(DC)5.5V~36V
Frequency - Switching100kHz~1MHz
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
TopologySEPIC、Boost、Buck-Boost
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALED6001TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ALED6001TR Documents

ALED6001TR datasheets or manufacturer documentation.

Datasheet: ALED6001TR Datasheet (PDF)

ALED6001TR Schematic Symbol & PCB Footprint

The ALED6001TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.