
* Images are for reference only
C1E-76.800-8-1012-X-M
Extended
- Manufacturer
- AKER
- MFR.Part #
- C1E-76.800-8-1012-X-M
- JLCPCB Part #
- C5565694
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 60Ω 76.8MHz 8pF ±10ppm ±10ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9067
250+
$1.5588
500+
$1.5074
1000+
$1.4817
Related Products