
* Images are for reference only
AK4456VN
Extended
- Manufacturer
- Asahi Kasei Microdevices
- MFR.Part #
- AK4456VN
- JLCPCB Part #
- C1520731
- Package
- WQFN-48-EP(7x7)
- Description
- -40℃~+105℃ 1.7V~3.6V、3V~5.5V 1uA 32 6 768kHz I2S Power-down mode、Integrated modulator、Soft reset、Differential output WQFN-48-EP(7x7) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$8.0323
10+
$7.8440
30+
$7.7184
100+
$7.5928
Related Products