Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AIWF015
AIWF015 - 1
AIWF015 - 2
AIWF015 - 3
Extended1/3
* Images are for reference only
AIWF015
Attributes
Value
Manufacturer
MyAntenna
MFR.Part #
AIWF015
JLCPCB Part #
C22467592
Package
-
Description
-40℃~+85℃ 0.2mm 1.13mm 10W 17.5mm 3 37.4mm 4.12dBi 5.8GHz 50Ω 800MHz IPEX - Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
Package-
VSWR3
Peak Gain4.12dBi
Operating Temperature-40℃~+85℃
Length37.4mm
Diameter (φD)1.13mm
Bandwidth800MHz
Connector TypeIPEX
Height0.2mm
Frequency(Center/Band)5.8GHz
Impedance50Ω
Width17.5mm
Power10W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AIWF015
AIWF015

* Images are for reference only

AIWF015

Extended
Manufacturer

MyAntenna

MFR.Part #
AIWF015
JLCPCB Part #
C22467592
Package
-
Description
-40℃~+85℃ 0.2mm 1.13mm 10W 17.5mm 3 37.4mm 4.12dBi 5.8GHz 50Ω 800MHz IPEX - Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIWF015

* Images are for reference only

AIWF015
Extended
Manufacturer

MyAntenna

MFR.Part #
AIWF015
JLCPCB Part #
C22467592
Package
-
Description
-40℃~+85℃ 0.2mm 1.13mm 10W 17.5mm 3 37.4mm 4.12dBi 5.8GHz 50Ω 800MHz IPEX - Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIWF015 Specifications

AIWF015 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
Package-
VSWR3
Peak Gain4.12dBi
Operating Temperature-40℃~+85℃
Length37.4mm
Diameter (φD)1.13mm
Bandwidth800MHz
Connector TypeIPEX
Height0.2mm
Frequency(Center/Band)5.8GHz
Impedance50Ω
Width17.5mm
Power10W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIWF015. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AIWF015 Documents

AIWF015 datasheets or manufacturer documentation.

Datasheet: AIWF015 Datasheet (PDF)

AIWF015 Schematic Symbol & PCB Footprint

The AIWF015 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.