
ERR1CM222G25OT
- Manufacturer
- MFR.Part #
- ERR1CM222G25OT
- JLCPCB Part #
- C724746
- Package
- Plugin,D10xL25mm
- Description
- 10mm 16V 2200uF 25mm ±20% 插件,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | AISHI(Aihua Group) | |
| Package | Plugin,D10xL25mm | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 25mm | |
| Tolerance | ±20% | |
| Capacitance | 2200uF | |
| Diameter | 10mm |

* Images are for reference only
ERR1CM222G25OT
Extended- Manufacturer
- MFR.Part #
- ERR1CM222G25OT
- JLCPCB Part #
- C724746
- Package
- Plugin,D10xL25mm
- Description
- 10mm 16V 2200uF 25mm ±20% 插件,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ERR1CM222G25OT
Extended- Manufacturer
- MFR.Part #
- ERR1CM222G25OT
- JLCPCB Part #
- C724746
- Package
- Plugin,D10xL25mm
- Description
- 10mm 16V 2200uF 25mm ±20% 插件,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERR1CM222G25OT Specifications
ERR1CM222G25OT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | AISHI(Aihua Group) | |
| Package | Plugin,D10xL25mm | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 25mm | |
| Tolerance | ±20% | |
| Capacitance | 2200uF | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERR1CM222G25OT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERR1CM222G25OT Documents
ERR1CM222G25OT datasheets or manufacturer documentation.
Datasheet: ERR1CM222G25OT Datasheet (PDF)
ERR1CM222G25OT Schematic Symbol & PCB Footprint
The ERR1CM222G25OT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.