
* Images are for reference only
EGD2DM4R7E12OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EGD2DM4R7E12OT
- JLCPCB Part #
- C2990956
- Package
- Plugin,D6.3xL12mm
- Description
- -40℃~+105℃ 12mm 2.5mm 200V 4.7uF 6.3mm ±20% 插件,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 245
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0465
100+
$0.0366
300+
$0.0316
1000+
$0.0266
5000+
$0.0235
10000+
$0.0221
Related Products