
* Images are for reference only
EBG1EM221F120TF7G
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EBG1EM221F120TF7G
- JLCPCB Part #
- C724409
- Package
- Plugin,D8xL12mm
- Description
- 12mm 220uF 25V 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1365
200+
$0.0528
500+
$0.0510
1000+
$0.0500
Related Products