


- Manufacturer
- MFR.Part #
- AIS25BATR
- JLCPCB Part #
- C5267410
- Package
- VFLGA-14L(2.5x2.5)
- Description
- -40℃~+125℃ 1.71V~2.1V VFLGA-14L(2.5x2.5) Accelerometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | STMicroelectronics | |
| Package | VFLGA-14L(2.5x2.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | 1uA | |
| Sensor Type | Accelerometer | |
| Voltage - Supply | 1.71V~2.1V | |
| Acceleration Measurement Range (MAX) | ±7.7g | |
| Features | Over-range protection function | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Interface | I2C |

* Images are for reference only
AIS25BATR
Extended- Manufacturer
- MFR.Part #
- AIS25BATR
- JLCPCB Part #
- C5267410
- Package
- VFLGA-14L(2.5x2.5)
- Description
- -40℃~+125℃ 1.71V~2.1V VFLGA-14L(2.5x2.5) Accelerometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AIS25BATR
- JLCPCB Part #
- C5267410
- Package
- VFLGA-14L(2.5x2.5)
- Description
- -40℃~+125℃ 1.71V~2.1V VFLGA-14L(2.5x2.5) Accelerometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AIS25BATR Specifications
AIS25BATR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | STMicroelectronics | |
| Package | VFLGA-14L(2.5x2.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | 1uA | |
| Sensor Type | Accelerometer | |
| Voltage - Supply | 1.71V~2.1V | |
| Acceleration Measurement Range (MAX) | ±7.7g | |
| Features | Over-range protection function | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIS25BATR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AIS25BATR Documents
AIS25BATR datasheets or manufacturer documentation.
Datasheet: AIS25BATR Datasheet (PDF)
AIS25BATR Schematic Symbol & PCB Footprint
The AIS25BATR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.