

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | AIRWAT | |
| Package | - | |
| Operating Temperature | -20℃~+50℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Tolerance | ±5% | |
| Features | Overload protection | |
| Current - Supply | 5mA | |
| Interface | UART | |
| Measurement Range | 200ppm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AW-NmHc-100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | AIRWAT | |
| Package | - | |
| Operating Temperature | -20℃~+50℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Tolerance | ±5% | |
| Features | Overload protection | |
| Current - Supply | 5mA | |
| Interface | UART | |
| Measurement Range | 200ppm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW-NmHc-100. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AW-NmHc-100 datasheets or manufacturer documentation.
Datasheet: AW-NmHc-100 Datasheet (PDF)
The AW-NmHc-100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.