Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AICF003
AICF003 - 1
Extended
* Images are for reference only
AICF003
Attributes
Value
Manufacturer
MyAntenna
MFR.Part #
AICF003
JLCPCB Part #
C22467610
Package
-
Description
-40℃~+80℃ 0.2mm 1.13mm 1.61dBi 10 10W 15mm 40mm 50Ω 980MHz FPCAntenna IPEX - Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
Package-
VSWR10
Antenna TypeFPCAntenna
Peak Gain1.61dBi
Operating Temperature-40℃~+80℃
Length40mm
Diameter (φD)1.13mm
Bandwidth980MHz
Connector TypeIPEX
Height0.2mm
Impedance50Ω
Width15mm
Power10W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AICF003
AICF003

* Images are for reference only

AICF003

Extended
Manufacturer

MyAntenna

MFR.Part #
AICF003
JLCPCB Part #
C22467610
Package
-
Description
-40℃~+80℃ 0.2mm 1.13mm 1.61dBi 10 10W 15mm 40mm 50Ω 980MHz FPCAntenna IPEX - Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AICF003

* Images are for reference only

AICF003
Extended
Manufacturer

MyAntenna

MFR.Part #
AICF003
JLCPCB Part #
C22467610
Package
-
Description
-40℃~+80℃ 0.2mm 1.13mm 1.61dBi 10 10W 15mm 40mm 50Ω 980MHz FPCAntenna IPEX - Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AICF003 Specifications

AICF003 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
Package-
VSWR10
Antenna TypeFPCAntenna
Peak Gain1.61dBi
Operating Temperature-40℃~+80℃
Length40mm
Diameter (φD)1.13mm
Bandwidth980MHz
Connector TypeIPEX
Height0.2mm
Impedance50Ω
Width15mm
Power10W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AICF003. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AICF003 Documents

AICF003 datasheets or manufacturer documentation.

Datasheet: AICF003 Datasheet (PDF)

AICF003 Schematic Symbol & PCB Footprint

The AICF003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.