Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AICF002
AICF002 - 1
Extended
* Images are for reference only
AICF002
Attributes
Value
Manufacturer
MyAntenna
MFR.Part #
AICF002
JLCPCB Part #
C22467619
Package
-
Description
-40℃~+80℃ 0.2mm 10W 2.6GHz 4.42dBi 40mm 50Ω 7 7mm FPCAntenna IPEX - Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
Package-
VSWR7
Antenna TypeFPCAntenna
Peak Gain4.42dBi
Operating Temperature-40℃~+80℃
Length40mm
Connector TypeIPEX
Height0.2mm
Frequency(Center/Band)2.6GHz
Impedance50Ω
Width7mm
Power10W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AICF002
AICF002

* Images are for reference only

AICF002

Extended
Manufacturer

MyAntenna

MFR.Part #
AICF002
JLCPCB Part #
C22467619
Package
-
Description
-40℃~+80℃ 0.2mm 10W 2.6GHz 4.42dBi 40mm 50Ω 7 7mm FPCAntenna IPEX - Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AICF002

* Images are for reference only

AICF002
Extended
Manufacturer

MyAntenna

MFR.Part #
AICF002
JLCPCB Part #
C22467619
Package
-
Description
-40℃~+80℃ 0.2mm 10W 2.6GHz 4.42dBi 40mm 50Ω 7 7mm FPCAntenna IPEX - Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AICF002 Specifications

AICF002 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
Package-
VSWR7
Antenna TypeFPCAntenna
Peak Gain4.42dBi
Operating Temperature-40℃~+80℃
Length40mm
Connector TypeIPEX
Height0.2mm
Frequency(Center/Band)2.6GHz
Impedance50Ω
Width7mm
Power10W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AICF002. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AICF002 Documents

AICF002 datasheets or manufacturer documentation.

Datasheet: AICF002 Datasheet (PDF)

AICF002 Schematic Symbol & PCB Footprint

The AICF002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.