Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. AHW1608FE1R5KTF
AHW1608FE1R5KTF - 1
AHW1608FE1R5KTF - 2
AHW1608FE1R5KTF - 3
Extended1/3
* Images are for reference only
AHW1608FE1R5KTF
Attributes
Value
Manufacturer
APV
MFR.Part #
AHW1608FE1R5KTF
JLCPCB Part #
C19634003
Package
0603
Description
1.5uH 160MHz 520mΩ 600mA Consumer grade Wire-wound chip inductor ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerAPV
Package0603
Inductance1.5uH
TypeWire-wound chip inductor
Frequency - Self Resonant160MHz
Tolerance±10%
Current Rating600mA
Application GradeConsumer grade
Magnetic Core铁氧体磁芯
DC Resistance(DCR)520mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. AHW1608FE1R5KTF
AHW1608FE1R5KTF

* Images are for reference only

AHW1608FE1R5KTF

Extended
Manufacturer

APV

MFR.Part #
AHW1608FE1R5KTF
JLCPCB Part #
C19634003
Package
0603
Description
1.5uH 160MHz 520mΩ 600mA Consumer grade Wire-wound chip inductor ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHW1608FE1R5KTF

* Images are for reference only

AHW1608FE1R5KTF
Extended
Manufacturer

APV

MFR.Part #
AHW1608FE1R5KTF
JLCPCB Part #
C19634003
Package
0603
Description
1.5uH 160MHz 520mΩ 600mA Consumer grade Wire-wound chip inductor ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHW1608FE1R5KTF Specifications

AHW1608FE1R5KTF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerAPV
Package0603
Inductance1.5uH
TypeWire-wound chip inductor
Frequency - Self Resonant160MHz
Tolerance±10%
Current Rating600mA
Application GradeConsumer grade
Magnetic Core铁氧体磁芯
DC Resistance(DCR)520mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AHW1608FE1R5KTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AHW1608FE1R5KTF Documents

AHW1608FE1R5KTF datasheets or manufacturer documentation.

Datasheet: AHW1608FE1R5KTF Datasheet (PDF)

AHW1608FE1R5KTF Schematic Symbol & PCB Footprint

The AHW1608FE1R5KTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.