

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 110V@DC、480V@AC | |
| Coil Resistance | 76.6Ω | |
| Contact Form | 2 Form A + 1 Form B: 2A + 1B (2PST-NO + SPST-NC) | |
| Coil Rated Power | 1.88W | |
| Operate Time | 30ms | |
| Switching Current(Max) | 35A | |
| Contact Material | AgSnO2、AgNi + Gold plated | |
| Number of Pins | 8 | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Contact Rating | 35A@278VAC | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Resistance | 100mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AHES4291 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 110V@DC、480V@AC | |
| Coil Resistance | 76.6Ω | |
| Contact Form | 2 Form A + 1 Form B: 2A + 1B (2PST-NO + SPST-NC) | |
| Coil Rated Power | 1.88W | |
| Operate Time | 30ms | |
| Switching Current(Max) | 35A | |
| Contact Material | AgSnO2、AgNi + Gold plated | |
| Number of Pins | 8 | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Contact Rating | 35A@278VAC | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Resistance | 100mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AHES4291. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AHES4291 datasheets or manufacturer documentation.
Datasheet: AHES4291 Datasheet (PDF)
The AHES4291 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.