
* Images are for reference only
AH3763Q-P-B
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AH3763Q-P-B
- JLCPCB Part #
- C842109
- Package
- SIP-3
- Description
- -40℃~+150℃ 3V~28V 3mA ±3mT SIP-3 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$0.4125
10+
$0.3271
30+
$0.2916
100+
$0.2449
500+
$0.2256
1000+
$0.2127
Related Products
Welcome back, may I help you?