
* Images are for reference only
AH3572-P-B
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AH3572-P-B
- JLCPCB Part #
- C507861
- Package
- SIP-3
- Description
- -40℃~+125℃ 3V~28V 3mA 800kHz Omnipolar Open-drain ±2Gs ±3mT SIP-3 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1179
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1140
In-stock Item Pricing
Qty Unit Price
1+
$0.3546
50+
$0.2779
150+
$0.2452
1000+
$0.2043
2000+
$0.1861
5000+
$0.1751
Related Products
Welcome back, may I help you?