
* Images are for reference only
AH1751-PG-A-A
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AH1751-PG-A-A
- JLCPCB Part #
- C842081
- Package
- SIP-3
- Description
- -40℃~+125℃ 3.5V~20V 3.5mA ±7mT SIP-3 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.5371
10+
$0.5258
30+
$0.5178
100+
$0.5097
Related Products
Welcome back, may I help you?